EM351-RTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Silicon Labs
In Stock: 54.981
Unit Price: kr.60.44000
Datasheet
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM351-RTR

DigiKey Part Number
636-1010-2-ND - Tape & Reel (TR)
636-1010-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EM351-RTR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
5Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
128kB Flash, 12kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
24
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
22mA ~ 28.5mA
Current - Transmitting
21.5mA ~ 43.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.73.75000kr.73.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.39.93345kr.79,866.90
Manufacturers Standard Package
Unit Price without VAT:kr.73.75000
Unit Price with VAT:kr.92.18750