EKMx1x0311x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EKMx1x0311x
PIR Sensors: Product Line Expansion

EKMC1603111

DigiKey Part Number
255-3086-ND
Manufacturer
Manufacturer Product Number
EKMC1603111
Description
SENSOR MOTION PIR 12M RANGE WHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
472" (12m) 39.4'
Output Type
Digital
Voltage - Supply
3V ~ 6V
Trigger Type
Internal
Features
Long Distance Lens, White
Package / Case
-
Operating Temperature
-20°C ~ 60°C
Detection Pattern
Long
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.59.99000kr.59.99
5kr.54.24400kr.271.22
10kr.52.11000kr.521.10
25kr.49.56440kr.1,239.11
50kr.47.82540kr.2,391.27
100kr.46.22970kr.4,622.97
500kr.43.01750kr.21,508.75
1.000kr.41.81993kr.41,819.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.59.99000
Unit Price with VAT:kr.74.98750