

EE-SX3070 | |
---|---|
DigiKey Part Number | OR716-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3070 |
Description | SENSOR OPTICAL 8MM PCB MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.315" (8mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.315" (8mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | - | |
Operating Temperature | -40°C ~ 75°C | |
Package / Case | PCB Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.09000 | kr.17.09 |
5 | kr.15.07800 | kr.75.39 |
10 | kr.13.10700 | kr.131.07 |
25 | kr.12.54400 | kr.313.60 |
50 | kr.11.97960 | kr.598.98 |
200 | kr.10.88575 | kr.2,177.15 |
Unit Price without VAT: | kr.17.09000 |
---|---|
Unit Price with VAT: | kr.21.36250 |