
EA-ACC-023 | |
|---|---|
DigiKey Part Number | EA-ACC-023-ND |
Manufacturer | |
Manufacturer Product Number | EA-ACC-023 |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz -165dBm On-Board, Patch Module |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Embedded Artists | Antenna Connector On-Board, Patch |
Packaging Box | Voltage - Supply 3V ~ 4.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Frequency 1575.42MHz | Mounting Type Surface Mount |
Sensitivity -165dBm | Package / Case 20-SMD Module |
Modulation or Protocol GPS | Supplier Device Package Module |
Applications GPS | Base Product Number |
Current - Receiving 25mA |

