
DV164136 | |
|---|---|
DigiKey Part Number | DV164136-ND |
Manufacturer | |
Manufacturer Product Number | DV164136 |
Description | PIC18 DEV KIT PIC18F8722/87J11 |
Customer Reference | |
Detailed Description | PIC18F8722, PIC18F87J11 PIC18 Development Kit PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18F8722, PIC18F87J11 |
Packaging Box | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type MCU 8-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DM164137 | Microchip Technology | 57 | DM164137-ND | kr.339.76000 | Similar |



