Front End DC DC Converter 1 Output 12V 70A -72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS850DC-3

DigiKey Part Number
DS850DC-3-ND
Manufacturer
Manufacturer Product Number
DS850DC-3
Description
DC/DC CONVERTER 12V 850W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End DC DC Converter 1 Output 12V 70A -72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
12V
Manufacturer
ARTESYN / Advanced Energy
Current - Output (Max)
70A
Series
Power (Watts)
850W
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Active
Efficiency
80%
Type
Front End
Operating Temperature
-5°C ~ 50°C
Voltage - Input (Min)
-39V
Mounting Type
Rack Mount
Voltage - Input (Max)
-72V
Size / Dimension
11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3,325.01000kr.3,325.01
3kr.3,128.22000kr.9,384.66
5kr.3,040.70200kr.15,203.51
10kr.2,925.87200kr.29,258.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,325.01000
Unit Price with VAT:kr.4,156.26250