

DRV8303EVM | |
---|---|
DigiKey Part Number | 296-37110-ND |
Manufacturer | |
Manufacturer Product Number | DRV8303EVM |
Description | EVAL BD FOR DRV8303 TMS320F28035 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8303, TMS320F28035 C2000™, Piccolo™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | DRV8303, TMS320F28035 | |
Primary Attributes | Motors (BLAC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.760.32000 | kr.760.32 |
Unit Price without VAT: | kr.760.32000 |
---|---|
Unit Price with VAT: | kr.950.40000 |