MFR Recommended



DRC-5V10W1AZ | |
|---|---|
DigiKey Part Number | 1145-1134-ND |
Manufacturer | |
Manufacturer Product Number | DRC-5V10W1AZ |
Description | AC/DC DIN RAIL SUPPLY 5V 10W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | DRC-5V10W1AZ Models |
Category | Power (Watts) 10W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 78% |
Part Status Obsolete | Operating Temperature -25°C ~ 71°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 3.58" L x 0.81" W x 2.19" H (91.0mm x 18.0mm x 55.6mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, TUV |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRC-05V015W1RZ | Delta Electronics | 0 | 1145-DRC-05V015W1RZ-ND | kr.125.28000 | MFR Recommended |






