

| DP83867ERGZT | |
|---|---|
| DigiKey Part Number | 296-43254-2-ND - Tape & Reel (TR) 296-43254-1-ND - Cut Tape (CT) 296-43254-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DP83867ERGZT | 
| Description | IC ETHERNET PHY 48VQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DP83867ERGZT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Protocol | Ethernet | |
| Function | Physical Layer Controller | |
| Interface | RGMII, SGMII | |
| Standards | 10/100/1000 Base-TX PHY | |
| Voltage - Supply | 1.1V, 2.5V | |
| Current - Supply | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Package / Case | 48-VFQFN Exposed Pad | |
| Supplier Device Package | 48-VQFN (7x7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.81.41000 | kr.81.41 | 
| 10 | kr.64.04500 | kr.640.45 | 
| 25 | kr.59.69920 | kr.1,492.48 | 
| 100 | kr.54.92220 | kr.5,492.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.52.64536 | kr.13,161.34 | 
| 500 | kr.51.27308 | kr.25,636.54 | 
| 750 | kr.50.58603 | kr.37,939.52 | 
| 1.250 | kr.49.82462 | kr.62,280.78 | 
| Unit Price without VAT: | kr.81.41000 | 
|---|---|
| Unit Price with VAT: | kr.101.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark