


DM3730CBP | |
|---|---|
DigiKey Part Number | 296-32626-ND |
Manufacturer | |
Manufacturer Product Number | DM3730CBP |
Description | IC DGTL MEDIA PROCESSOR 515FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 800MHz 515-POP-FCBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DM3730CBP Models |
Category | On-Chip RAM 384kB |
Manufacturer Texas Instruments | Voltage - I/O 1.80V |
Series | Voltage - Core 1.10V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 515-WFBGA, FCBGA |
Interface 1-Wire®, EBI/EMI, I2C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG | Supplier Device Package 515-POP-FCBGA (12x12) |
Clock Rate 800MHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.382.75000 | kr.382.75 |
| 10 | kr.315.95400 | kr.3,159.54 |
| Unit Price without VAT: | kr.382.75000 |
|---|---|
| Unit Price with VAT: | kr.478.43750 |

