
DM240415 | |
|---|---|
DigiKey Part Number | DM240415-ND |
Manufacturer | |
Manufacturer Product Number | DM240415 |
Description | EVAL BOARD FOR PIC24F |
Customer Reference | |
Detailed Description | PIC24F - Tablet Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Tablet | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | PIC24F | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |

