D6T8L06 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 57
Unit Price: kr.204.98000
Datasheet
D6T8L06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D6T8L06
Omron's D6T MEMS Thermal Sensor

D6T8L06

DigiKey Part Number
Z3638-ND
Manufacturer
Manufacturer Product Number
D6T8L06
Description
SENSOR DIGITAL 0C-50C MODULE
Customer Reference
Detailed Description
Temperature Sensor Digital, Local 5°C ~ 50°C Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
5°C ~ 50°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
4.5V ~ 5.5V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
0°C ~ 50°C
Mounting Type
User Defined
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes