




D6F-W10A1 | |
|---|---|
DigiKey Part Number | Z3057-ND |
Manufacturer | |
Manufacturer Product Number | D6F-W10A1 |
Description | SENSOR FLOW AIR 0~10 M / S |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 10 m/s |
Datasheet | Datasheet |
EDA/CAD Models | D6F-W10A1 Models |
Category | Sensing Range 0 ~ 10 m/s |
Manufacturer Omron Electronics Inc-EMC Div | Flow Sensor Type Air |
Series | Voltage - Input 10.8V ~ 26.4V |
Packaging Tray | Operating Temperature -10°C ~ 60°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.594.25000 | kr.594.25 |
| 5 | kr.551.27600 | kr.2,756.38 |
| 10 | kr.535.26700 | kr.5,352.67 |
| 25 | kr.516.10880 | kr.12,902.72 |
| 50 | kr.502.99660 | kr.25,149.83 |
| 100 | kr.490.96010 | kr.49,096.01 |
| Unit Price without VAT: | kr.594.25000 |
|---|---|
| Unit Price with VAT: | kr.742.81250 |





