


CY8CLED04-68LTXI | |
|---|---|
DigiKey Part Number | 448-CY8CLED04-68LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED04-68LTXI |
Description | IC MCU 8BIT 16KB FLASH 68QFN |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (16KB) 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED04-68LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | HB LED Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16KB) | |
Controller Series | CY8CLED | |
RAM Size | 1K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 56 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.59000 | kr.54.59 |
| 10 | kr.42.35500 | kr.423.55 |
| 25 | kr.39.30120 | kr.982.53 |
| Unit Price without VAT: | kr.54.59000 |
|---|---|
| Unit Price with VAT: | kr.68.23750 |


