Audio, AC '97 Interface 18, 20 b Serial 48-TQFP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio, AC '97 Interface 18, 20 b Serial 48-TQFP (9x9)
Cirrus Logic Rocks Audio

CS4205-KQZ

DigiKey Part Number
598-1182-ND
Manufacturer
Manufacturer Product Number
CS4205-KQZ
Description
IC CODEC AC97 I2S 48-LQFP
Customer Reference
Detailed Description
Audio, AC '97 Interface 18, 20 b Serial 48-TQFP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
CS4205-KQZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dynamic Range, ADCs / DACs (db) Typ
90 / 90
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Analog
4.75V ~ 5.25V
Packaging
Tray
Voltage - Supply, Digital
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Audio, AC '97
Mounting Type
Surface Mount
Data Interface
Serial
Package / Case
48-LQFP
Resolution (Bits)
18, 20 b
Supplier Device Package
48-TQFP (9x9)
Number of ADCs / DACs
1 / 2
Base Product Number
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types