CS1610-FSZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.71914
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Triac Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Triac Dimming 16-SOIC
CS1610-FSZ
Cirrus Logic Rocks Audio

CS1610-FSZ

DigiKey Part Number
598-1934-ND
Manufacturer
Manufacturer Product Number
CS1610-FSZ
Description
IC LED DRIVER OFFL TRIAC 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Triac Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS1610-FSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Flyback, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
17V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types