MFR Recommended

CPDQR5V0HE-HF | |
|---|---|
DigiKey Part Number | 641-1749-2-ND - Tape & Reel (TR) 641-1749-1-ND - Cut Tape (CT) 641-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0HE-HF |
Description | TVS DIODE 5VWM 16V 0402/SOD923F |
Customer Reference | |
Detailed Description | 16V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 128W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Last Time Buy | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQC5V0HE-HF | Comchip Technology | 87 | 641-1758-1-ND | kr.2.47000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41315 | kr.2,065.75 |
| 10.000 | kr.0.37445 | kr.3,744.50 |
| 15.000 | kr.0.35472 | kr.5,320.80 |
| 25.000 | kr.0.33684 | kr.8,421.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |



