
CPDQC5V0CSP-HF | |
|---|---|
DigiKey Part Number | 641-1757-2-ND - Tape & Reel (TR) 641-1757-1-ND - Cut Tape (CT) 641-1757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0CSP-HF |
Description | TVS DIODE 5VWM 20V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 60W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90800 | kr.19.08 |
| 100 | kr.1.20520 | kr.120.52 |
| 500 | kr.0.90104 | kr.450.52 |
| 1.000 | kr.0.80283 | kr.802.83 |
| 2.000 | kr.0.72000 | kr.1,440.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.63023 | kr.3,151.15 |
| 10.000 | kr.0.57470 | kr.5,747.00 |
| 15.000 | kr.0.54639 | kr.8,195.85 |
| 25.000 | kr.0.51457 | kr.12,864.25 |
| 35.000 | kr.0.49573 | kr.17,350.55 |
| 50.000 | kr.0.47742 | kr.23,871.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |



