CPDA10R5V0SP-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 49.825
Unit Price: kr.6.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.367
Unit Price: kr.7.16000
Datasheet
12V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDA10R5V0SP-HF

DigiKey Part Number
641-1751-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDA10R5V0SP-HF
Description
TVS DIODE 5VWM 12VC 10DFN
Customer Reference
Detailed Description
12V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
60W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
0.15pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TA)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-UFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1004U-ULC-04UTGLittelfuse Inc.49.825F9749CT-NDkr.6.53000Similar
SP1015-04WTGLittelfuse Inc.7.367F6751CT-NDkr.7.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes