C8051F930-GQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 829
Unit Price: kr.38.42000
Datasheet
8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)

C8051F930-GQ

DigiKey Part Number
336-1466-ND
Manufacturer
Manufacturer Product Number
C8051F930-GQ
Description
IC MCU 8BIT 64KB FLASH 32LQFP
Customer Reference
Detailed Description
8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
0.9V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 23x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Package / Case
32-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C8051F930-G-GQSilicon Labs829336-2619-NDkr.38.42000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types