
C3D25170H | |
|---|---|
DigiKey Part Number | C3D25170H-ND |
Manufacturer | |
Manufacturer Product Number | C3D25170H |
Description | DIODE SIL CARB 1.7KV 26.3A TO247 |
Customer Reference | |
Detailed Description | Diode 1700 V 26.3A Through Hole TO-247-2 |
EDA/CAD Models | C3D25170H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 26.3A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 25 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1700 V | |
Capacitance @ Vr, F | 2079pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |

