
BTN8962TAAUMA1 | |
|---|---|
DigiKey Part Number | BTN8962TAAUMA1INTR-ND - Tape & Reel (TR) BTN8962TAAUMA1INCT-ND - Cut Tape (CT) BTN8962TAAUMA1INDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTN8962TAAUMA1 |
Description | IC HALF BRIDGE DRVR 30A TO263-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | BTN8962TAAUMA1 Models |
Category | Current - Output / Channel 30A |
Manufacturer Infineon Technologies | Current - Peak Output 70A |
Series | Voltage - Supply 5.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 5.5V ~ 40V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Latch Function, Slew Rate Controlled, Status Flag |
Applications DC Motors, General Purpose | Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Technology DMOS | Supplier Device Package PG-TO263-7-1 |
Rds On (Typ) 7.5mOhm LS, 6.7mOhm HS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.64000 | kr.40.64 |
| 10 | kr.31.02800 | kr.310.28 |
| 25 | kr.28.62400 | kr.715.60 |
| 100 | kr.25.98200 | kr.2,598.20 |
| 250 | kr.24.72220 | kr.6,180.55 |
| 500 | kr.23.96292 | kr.11,981.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.33798 | kr.23,337.98 |
| 2.000 | kr.22.82359 | kr.45,647.18 |
| Unit Price without VAT: | kr.40.64000 |
|---|---|
| Unit Price with VAT: | kr.50.80000 |










