Similar
Similar
Similar

BTM7700GXUMA1 | |
|---|---|
DigiKey Part Number | BTM7700GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTM7700GXUMA1 |
Description | IC HALF BRIDGE DRIVER DSO28 |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28 |
Datasheet | Datasheet |
EDA/CAD Models | BTM7700GXUMA1 Models |
Category | Current - Peak Output 9.5A |
Manufacturer Infineon Technologies | Voltage - Supply 1.8V ~ 42V |
Series | Voltage - Load 1.8V ~ 42V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Status Flag |
Output Configuration Half Bridge (2) | Fault Protection Over Temperature, Short Circuit, UVLO |
Applications DC Motors, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Load Type Inductive | Supplier Device Package PG-DSO-28 |
Technology DMOS | Base Product Number |
Rds On (Typ) 80mOhm LS, 110mOhm HS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN70301EPAXUMA1 | Infineon Technologies | 2.982 | 448-BTN70301EPAXUMA1CT-ND | kr.20.48000 | Similar |
| DRV8243HQDGQRQ1 | Texas Instruments | 8.436 | 296-DRV8243HQDGQRQ1CT-ND | kr.29.67000 | Similar |
| VN5770AKPTR-E | STMicroelectronics | 1.817 | 497-19721-1-ND | kr.19.91000 | Similar |




