Wireless Power Receiver PMIC 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51050BRHLR

DigiKey Part Number
296-BQ51050BRHLRTR-ND - Tape & Reel (TR)
296-BQ51050BRHLRCT-ND - Cut Tape (CT)
296-BQ51050BRHLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ51050BRHLR
Description
IC WIRELESS PWR RCVR 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ51050BRHLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 10V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Applications
Wireless Power Receiver
Supplier Device Package
20-VQFN (3.5x4.5)
Current - Supply
8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.564
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.59000kr.28.59
10kr.24.70100kr.247.01
25kr.23.35400kr.583.85
100kr.21.50530kr.2,150.53
250kr.20.39732kr.5,099.33
500kr.19.61456kr.9,807.28
1.000kr.18.87710kr.18,877.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.79492kr.53,384.76
Manufacturers Standard Package
Unit Price without VAT:kr.28.59000
Unit Price with VAT:kr.35.73750