
BQ51003YFPT | |
|---|---|
DigiKey Part Number | 296-37245-2-ND - Tape & Reel (TR) 296-37245-1-ND - Cut Tape (CT) 296-37245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51003YFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51003YFPT Models |
Category | Voltage - Supply 4V ~ 10V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-XFBGA, DSBGA |
Applications Wireless Power Receiver | Supplier Device Package 28-DSBGA |
Current - Supply 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.17.53600 | kr.175.36 |
| 25 | kr.16.56760 | kr.414.19 |
| 100 | kr.15.24010 | kr.1,524.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.44276 | kr.3,610.69 |
| 500 | kr.13.87940 | kr.6,939.70 |
| 750 | kr.13.56515 | kr.10,173.86 |
| 1.250 | kr.13.18436 | kr.16,480.45 |
| 1.750 | kr.12.94255 | kr.22,649.46 |
| 2.500 | kr.12.69377 | kr.31,734.43 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |







