BQ27541DRZR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.974
Unit Price: kr.36.96212
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 83.380
Unit Price: kr.38.67408
Datasheet
Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27541DRZR

DigiKey Part Number
296-25925-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ27541DRZR
Description
IC BATT FUEL GAUGE LI-ION 12SON
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27541DRZR Models
Product Attributes
Filter Similar Products
Category
Fault Protection
Over Temperature
Mfr
Interface
I2C
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
12-VFDFN Exposed Pad
Function
Multi-Function Controller
Supplier Device Package
12-SON (2.5x4)
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ27541DRZTTexas Instruments3.974296-BQ27541DRZTCT-NDkr.36.96212Parametric Equivalent
BQ27541DRZT-V200Texas Instruments83.380296-25835-2-NDkr.38.67408Parametric Equivalent
Obsolete
Marketplace Stock: 152.144 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

152.144In Stock
Ships from Rochester Electronics, LLC