
BQ25505RGRR | |
|---|---|
DigiKey Part Number | 296-37078-2-ND - Tape & Reel (TR) 296-37078-1-ND - Cut Tape (CT) 296-37078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25505RGRR |
Description | IC ENERGY HARV CTRLR BATT 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25505RGRR Models |
Category | Voltage - Supply 0.12V ~ 4V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 20-VQFN (3.5x3.5) |
Current - Supply 325nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.69000 | kr.30.69 |
| 10 | kr.23.34400 | kr.233.44 |
| 25 | kr.21.50520 | kr.537.63 |
| 100 | kr.19.48090 | kr.1,948.09 |
| 250 | kr.18.54680 | kr.4,636.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.86533 | kr.50,595.99 |
| Unit Price without VAT: | kr.30.69000 |
|---|---|
| Unit Price with VAT: | kr.38.36250 |









