
BQ24640RVAR | |
|---|---|
DigiKey Part Number | 296-27258-2-ND - Tape & Reel (TR) 296-27258-1-ND - Cut Tape (CT) 296-27258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24640RVAR |
Description | IC SYNC SW-MODE BAT CHRGR 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24640RVAR Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Applications Supercapacitor Charger | Supplier Device Package 16-VQFN (3.5x3.5) |
Current - Supply 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.22000 | kr.24.22 |
| 10 | kr.18.24000 | kr.182.40 |
| 25 | kr.16.75280 | kr.418.82 |
| 100 | kr.15.11580 | kr.1,511.58 |
| 250 | kr.14.33576 | kr.3,583.94 |
| 500 | kr.14.22050 | kr.7,110.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.00023 | kr.39,000.69 |
| Unit Price without VAT: | kr.24.22000 |
|---|---|
| Unit Price with VAT: | kr.30.27500 |











