
BQ24210DQCT | |
|---|---|
DigiKey Part Number | 296-28738-2-ND - Tape & Reel (TR) 296-28738-1-ND - Cut Tape (CT) 296-28738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24210DQCT |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24210DQCT Models |
Category | Charge Current - Max 800mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 18V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-WSON (3x2) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.27000 | kr.23.27 |
| 10 | kr.17.49800 | kr.174.98 |
| 25 | kr.16.06560 | kr.401.64 |
| 100 | kr.14.48630 | kr.1,448.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.13.73296 | kr.3,433.24 |
| 500 | kr.13.27900 | kr.6,639.50 |
| 750 | kr.13.05177 | kr.9,788.83 |
| 1.250 | kr.12.79995 | kr.15,999.94 |
| 1.750 | kr.12.65275 | kr.22,142.31 |
| 2.500 | kr.12.51118 | kr.31,277.95 |
| Unit Price without VAT: | kr.23.27000 |
|---|---|
| Unit Price with VAT: | kr.29.08750 |




