Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24040DSQT

DigiKey Part Number
296-25136-2-ND - Tape & Reel (TR)
296-25136-1-ND - Cut Tape (CT)
296-25136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24040DSQT
Description
IC BATT CHG LI-ION 1CELL 10SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24040DSQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.16000kr.9.16
10kr.6.68200kr.66.82
25kr.6.05800kr.151.45
100kr.5.37290kr.537.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.04648kr.1,261.62
500kr.4.84950kr.2,424.75
750kr.4.75099kr.3,563.24
1.250kr.4.64173kr.5,802.16
1.750kr.4.57788kr.8,011.29
2.500kr.4.51652kr.11,291.30
6.250kr.4.38429kr.27,401.81
12.500kr.4.30463kr.53,807.88
Manufacturers Standard Package
Unit Price without VAT:kr.9.16000
Unit Price with VAT:kr.11.45000