
BCD380P475T1K2A30 | |
|---|---|
DigiKey Part Number | 1102-5345-ND |
Manufacturer | |
Manufacturer Product Number | BCD380P475T1K2A30 |
Description | EVAL BOARD FOR BCM380Y475X1K2A30 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | BCM380y475x1K2A30 VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Category | Voltage - Output 47.5V |
Manufacturer Vicor Corporation | Current - Output 25.7A |
Series | Voltage - Input 260V ~ 410V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.18MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part BCM380y475x1K2A30 |
Power - Output 1.2kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,760.49000 | kr.9,760.49 |
| Unit Price without VAT: | kr.9,760.49000 |
|---|---|
| Unit Price with VAT: | kr.12,200.61250 |


