

ATTINY20-SSUR | |
---|---|
DigiKey Part Number | ATTINY20-SSURTR-ND - Tape & Reel (TR) ATTINY20-SSURCT-ND - Cut Tape (CT) ATTINY20-SSURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY20-SSUR |
Description | IC MCU 8BIT 2KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 2KB (1K x 16) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY20-SSUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.93000 | kr.4.93 |
25 | kr.4.54400 | kr.113.60 |
100 | kr.4.03200 | kr.403.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.03202 | kr.12,096.06 |
Unit Price without VAT: | kr.4.93000 |
---|---|
Unit Price with VAT: | kr.6.16250 |