Similar


ATPL230A-AKU-Y | |
|---|---|
DigiKey Part Number | ATPL230A-AKU-Y-ND |
Manufacturer | |
Manufacturer Product Number | ATPL230A-AKU-Y |
Description | IC PWR LINE MCU 80LQFP |
Customer Reference | |
Detailed Description | External - Power Line Communications Microcontroller IC 80-LQFP |
EDA/CAD Models | ATPL230A-AKU-Y Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 80-LQFP |
Applications Power Line Communications | Supplier Device Package 80-TQFP (14x14) |
Core Processor External | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPL360B-I/SCB | Microchip Technology | 0 | MPL360B-I/SCB-ND | kr.70.98135 | Similar |


