


AT89LP3240-20JU | |
|---|---|
DigiKey Part Number | AT89LP3240-20JU-ND |
Manufacturer | |
Manufacturer Product Number | AT89LP3240-20JU |
Description | IC MCU 8BIT 32KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 89LP Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT89LP3240-20JU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tube | RAM Size 4.25K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 8051 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-PLCC (16.6x16.6) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-LCC (J-Lead) |
Number of I/O 38 | Base Product Number |

