AM1808BZCE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.94.37038
Datasheet
361-NFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1808BZCE3

DigiKey Part Number
296-32613-ND
Manufacturer
Manufacturer Product Number
AM1808BZCE3
Description
IC MPU SITARA 375MHZ 361NFBGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 361-NFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AM1808BZCE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
375MHz
Co-Processors/DSP
System Control; CP15
RAM Controllers
LPDDR, DDR2
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100Mbps (1)
SATA
SATA 3Gbps (1)
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (13x13)
Additional Interfaces
I2C, McASP, McBSP, SPI, MMC/SD, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 69.824 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

69.824In Stock
Ships from Rochester Electronics, LLC