Open Frame AC DC Converters 1 Output 24V 90 ~ 260 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS75-24

DigiKey Part Number
237-1296-ND
Manufacturer
Manufacturer Product Number
ALS75-24
Description
AC/DC CONVERTER 24V 75W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 260 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ALS75-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 260 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
70%
Operating Temperature
0°C ~ 55°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.65" H (127.0mm x 76.2mm x 42.0mm)
Approval Agency
TUV, UR
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Factory Stock: 1.613
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.250.81000kr.250.81
5kr.238.87800kr.1,194.39
10kr.233.92100kr.2,339.21
25kr.227.51720kr.5,687.93
50kr.222.79020kr.11,139.51
100kr.218.16130kr.21,816.13
250kr.212.18840kr.53,047.10
Manufacturers Standard Package
Unit Price without VAT:kr.250.81000
Unit Price with VAT:kr.313.51250