AK8963N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Asahi Kasei Microdevices/AKM
In Stock: 3
Unit Price: kr.22.12000
Datasheet
16-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK8963N

DigiKey Part Number
974-1059-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK8963N
Description
SEN HALL EFFECT I2C/SPI 16-QFN
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)
EDA/CAD Models
AK8963N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
±4.9mT
Voltage - Supply
2.4V ~ 3.6V
Current - Supply (Max)
10mA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
-
Operating Temperature
-30°C ~ 85°C
Features
Sleep Mode
Supplier Device Package
16-QFN (3x3)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes