AK627-2-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 81
Unit Price: kr.253.61000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.104.70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.310.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.310.40000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.376.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.376.51000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.287.62000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 633
Unit Price: kr.54.34000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 42
Unit Price: kr.155.58000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.287.49000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.318.21000
Datasheet
AK627 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK627-2-R

DigiKey Part Number
AE10256-ND
Manufacturer
Manufacturer Product Number
AK627-2-R
Description
CABLE M-M HDMI-A 2M SHLD
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE M-M HDMI-A 5M SHLD
In-Stock: 0
Unit Price: kr.61.64240
CABLE M-M HDMI-A 3M SHLD
In-Stock: 0
Unit Price: kr.34.12290