
AIH10H300N-L | |
|---|---|
DigiKey Part Number | 454-1440-ND |
Manufacturer | |
Manufacturer Product Number | AIH10H300N-L |
Description | DC DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 10.4A 250V - 420V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 10.4A |
Mfr | Power (Watts) 250 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OVP |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 250V | Package / Case Module |
Voltage - Input (Max) 420V | Size / Dimension 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,730.12000 | kr.1,730.12 |
| 5 | kr.1,665.58200 | kr.8,327.91 |
| 10 | kr.1,638.47200 | kr.16,384.72 |
| 25 | kr.1,603.25400 | kr.40,081.35 |
| Unit Price without VAT: | kr.1,730.12000 |
|---|---|
| Unit Price with VAT: | kr.2,162.65000 |

