Hall Effect Sensor Single Axis U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH8501-FDC-7

DigiKey Part Number
AH8501-FDC-7DITR-ND - Tape & Reel (TR)
AH8501-FDC-7DICT-ND - Cut Tape (CT)
AH8501-FDC-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH8501-FDC-7
Description
SEN HALL EFT ANLG VOLT 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
1.5mA
Manufacturer
Diodes Incorporated
Current - Output (Max)
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resolution
8 b
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Technology
Hall Effect
Features
Sleep Mode
Axis
Single
Supplier Device Package
U-DFN2020-6 (Type C)
Output Type
Analog Voltage
Mounting Type
Surface Mount
Sensing Range
±40mT
Package / Case
6-UDFN Exposed Pad
Voltage - Supply
1.6V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.089
Factory Stock: 141.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
5kr.5.36400kr.26.82
10kr.5.08500kr.50.85
25kr.4.76000kr.119.00
50kr.4.53820kr.226.91
100kr.4.33590kr.433.59
500kr.3.92878kr.1,964.39
1.000kr.3.77737kr.3,777.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.56297kr.10,688.91
6.000kr.3.44213kr.20,652.78
9.000kr.3.37616kr.30,385.44
15.000kr.3.29765kr.49,464.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250