1 Channel AFE 10 Bit 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE031AIRGZT

DigiKey Part Number
296-29692-2-ND - Tape & Reel (TR)
296-29692-1-ND - Cut Tape (CT)
296-29692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE031AIRGZT
Description
IC AFE 10BIT 48-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Channel AFE 10 Bit 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AFE031AIRGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
3V ~ 3.6V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-VFQFN Exposed Pad
Number of Bits
10
Supplier Device Package
48-VQFN (7x7)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.30000kr.34.30
10kr.26.15900kr.261.59
25kr.24.13240kr.603.31
100kr.21.90090kr.2,190.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.20.83728kr.5,209.32
500kr.20.19594kr.10,097.97
750kr.19.87497kr.14,906.23
1.250kr.19.51918kr.24,398.97
1.750kr.19.31131kr.33,794.79
2.500kr.19.11130kr.47,778.25
Manufacturers Standard Package
Unit Price without VAT:kr.34.30000
Unit Price with VAT:kr.42.87500