
AFE030AIRGZT | |
|---|---|
DigiKey Part Number | 296-30255-2-ND - Tape & Reel (TR) 296-30255-1-ND - Cut Tape (CT) 296-30255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE030AIRGZT |
Description | IC AFE 10BIT 48-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AFE030AIRGZT Models |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Number of Bits 10 | Supplier Device Package 48-VQFN (7x7) |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.77000 | kr.36.77 |
| 10 | kr.28.15000 | kr.281.50 |
| 25 | kr.25.99160 | kr.649.79 |
| 100 | kr.23.61460 | kr.2,361.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.82728 | kr.5,706.82 |
| Unit Price without VAT: | kr.36.77000 |
|---|---|
| Unit Price with VAT: | kr.45.96250 |

