Similar




ADXL377BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL377BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADXL377BCPZ-RL7 |
Description | ACCEL 200G ANALOG 16LFCSP |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±200g 0.5Hz ~ 1.3kHz (X,Y), 0.5Hz ~ 1kHz (Z) 16-LFCSP-LQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL377BCPZ-RL7 Models |
Category | Output Type Analog Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-LFQFN Exposed Pad, CSP |
Acceleration Range ±200g | Supplier Device Package 16-LFCSP-LQ (3x3) |
Sensitivity (mV/g) 6.5 | Base Product Number |
Bandwidth 0.5Hz ~ 1.3kHz (X,Y), 0.5Hz ~ 1kHz (Z) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL371BCCZ-RL7 | Analog Devices Inc. | 494 | 505-ADXL371BCCZ-RL7CT-ND | kr.108.86000 | Similar |




