



ADUCM350BBCZ | |
|---|---|
DigiKey Part Number | 505-ADUCM350BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM350BBCZ |
Description | IC MCU 32B 384KB FLASH 120CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 16MHz 384KB (384K x 8) FLASH 120-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADUCM350BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, POR, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 3.6V | |
Data Converters | A/D 12x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-CSPBGA (8x8) | |
Package / Case | 120-LFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.70000 | kr.141.70 |
| 10 | kr.117.84800 | kr.1,178.48 |
| 47 | kr.106.16255 | kr.4,989.64 |
| 141 | kr.99.98943 | kr.14,098.51 |
| 282 | kr.96.88443 | kr.27,321.41 |
| 517 | kr.94.60360 | kr.48,910.06 |
| Unit Price without VAT: | kr.141.70000 |
|---|---|
| Unit Price with VAT: | kr.177.12500 |





