ADS1299 - Analog Front End (AFE) Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1299EEGFE-PDK

DigiKey Part Number
296-34948-ND
Manufacturer
Manufacturer Product Number
ADS1299EEGFE-PDK
Description
EVAL BOARD FOR ADS1299
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS1299 - Analog Front End (AFE) Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Analog Front End (AFE)
Embedded
-
Utilized IC / Part
ADS1299
Primary Attributes
8-Channel (Octal)
Secondary Attributes
SPI/USB Interface(s), Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,540.26000kr.1,540.26
Manufacturers Standard Package
Unit Price without VAT:kr.1,540.26000
Unit Price with VAT:kr.1,925.32500