


ADF7023BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF7023BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF7023BCPZ |
Description | IC RF TXRX+MCU ISM<1GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 431MHz ~ 464MHz, 862MHz ~ 928MHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7023BCPZ Models |
Category | Memory Size 4kB ROM, 2.5kB RAM |
Mfr | Serial Interfaces SPI |
Packaging Tray | GPIO 6 |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 12.8mA |
Type TxRx + MCU | Current - Transmitting 8.7mA ~ 32.1mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, GFSK, GMSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 32-WFQFN Exposed Pad, CSP |
Data Rate (Max) 300kbps | Supplier Device Package 32-LFCSP (5x5) |
Power - Output 13.5dBm | Base Product Number |
Sensitivity -116dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.77000 | kr.40.77 |
| 10 | kr.35.30100 | kr.353.01 |
| 25 | kr.33.40400 | kr.835.10 |
| 217 | kr.29.47018 | kr.6,395.03 |
| 434 | kr.28.35440 | kr.12,305.81 |
| 651 | kr.27.73171 | kr.18,053.34 |
| 1.085 | kr.26.97790 | kr.29,271.02 |
| Unit Price without VAT: | kr.40.77000 |
|---|---|
| Unit Price with VAT: | kr.50.96250 |


