
ADF7020BCPZ | |
|---|---|
DigiKey Part Number | ADF7020BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF7020BCPZ |
Description | IC RF TXRX ISM<1GHZ 48LFCSP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 431MHz ~ 478MHz, 862MHz ~ 956MHz 48-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7020BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK, GFSK, GMSK, MSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -119.2dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 19mA ~ 21mA | |
Current - Transmitting | 14.8mA ~ 28.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.25000 | kr.46.25 |
| 10 | kr.40.08000 | kr.400.80 |
| 25 | kr.37.93880 | kr.948.47 |
| 100 | kr.34.99710 | kr.3,499.71 |
| 260 | kr.33.16219 | kr.8,622.17 |
| Unit Price without VAT: | kr.46.25000 |
|---|---|
| Unit Price with VAT: | kr.57.81250 |




