Similar

AAT3783AIRN-4.2-T1 | |
|---|---|
DigiKey Part Number | 863-1462-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3783AIRN-4.2-T1 |
Description | IC BATT CHG LI-ION 1CELL 16TDFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-TDFN (3x4) |
Datasheet | Datasheet |
Category | Charge Current - Max 1A |
Manufacturer Skyworks Solutions Inc. | Battery Pack Voltage 4.2V |
Series | Voltage - Supply (Max) 7.5V |
Packaging Tape & Reel (TR) | Interface USB |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-PowerWFDFN |
Current - Charging Constant - Programmable | Supplier Device Package 16-TDFN (3x4) |
Programmable Features Current | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24092DGQR | Texas Instruments | 10.737 | 296-41204-1-ND | kr.1.02000 | Similar |


