Similar
Similar

A1334LLETR-T | |
|---|---|
DigiKey Part Number | 620-1688-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1334LLETR-T |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Allegro MicroSystems | Voltage - Supply 4.5V ~ 14.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Termination Style Gull Wing |
For Measuring Angle | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Supplier Device Package 14-TSSOP |
Output SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1335LLETR-T | Allegro MicroSystems | 8.535 | 620-1766-1-ND | kr.4.06000 | Similar |
| A1338LLETR-T | Allegro MicroSystems | 0 | A1338LLETR-T-ND | kr.2.09442 | Similar |



