Parametric Equivalent

930-128J-51P | |
|---|---|
DigiKey Part Number | ARF1576-ND |
Manufacturer | |
Manufacturer Product Number | 930-128J-51P |
Description | CONN QMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 930-128J-51P Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 80°C |
Impedance 50 Ohms | Voltage Rating 480 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146-0701-301 | Cinch Connectivity Solutions Johnson | 1.995 | J10080-ND | kr.7.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.149.77362 | kr.74,886.81 |
| Unit Price without VAT: | kr.149.77362 |
|---|---|
| Unit Price with VAT: | kr.187.21703 |


